
* Images are for reference only
2.0-2P-LT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.0-2P-LT
- JLCPCB Part #
- C722681
- Package
- SMD,P=2mm
- Description
- 1 1x2P 2 2P 2mm 5.4mm 6.5mm 8mm Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3635
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 3556
In-stock Item Pricing
Qty Unit Price
1+
$0.0435
120+
$0.0354
360+
$0.0264
1200+
$0.0234
6000+
$0.0210
12000+
$0.0197
Related Products