
* Images are for reference only
2.0-2A-WT
Extended
- Manufacturer
- CAX
- MFR.Part #
- 2.0-2A-WT
- JLCPCB Part #
- C722680
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 1x2P 2 2A 2P 2mm 5.55mm 7.6mm Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3407
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 3259
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
240+
$0.0288
720+
$0.0249
2376+
$0.0221
12024+
$0.0196
23976+
$0.0185
Related Products