
* Images are for reference only
1.25-3AW
Extended
- Manufacturer
- CAX
- MFR.Part #
- 1.25-3AW
- JLCPCB Part #
- C722598
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x3P 3 3.2mm 3P 4.8mm 5.6mm Beige Brass Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1075
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1069
In-stock Item Pricing
Qty Unit Price
1+
$0.0122
500+
$0.0096
2000+
$0.0080
4000+
$0.0071
24000+
$0.0063
50000+
$0.0059
Related Products