Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AN9520-245
AN9520-245 - 1
AN9520-245 - 2
AN9520-245 - 3
Extended1/3
* Images are for reference only
AN9520-245
Attributes
Value
Manufacturer
Rainsun microwave Tech
MFR.Part #
AN9520-245
JLCPCB Part #
C99665
Package
SMD,9.5x2.1mm
Description
-40℃~+85℃ 1.5dBi 1mm 2 2.1mm 2.45GHz 200MHz 3W 50Ω 9.5mm Patch Antenna SMD,9.5x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD,9.5x2.1mm
VSWR2
Antenna TypePatch Antenna
Peak Gain1.5dBi
Operating Temperature-40℃~+85℃
Length9.5mm
Bandwidth200MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2.1mm
Power3W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. AN9520-245
AN9520-245

* Images are for reference only

AN9520-245

Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
AN9520-245
JLCPCB Part #
C99665
Package
SMD,9.5x2.1mm
Description
-40℃~+85℃ 1.5dBi 1mm 2 2.1mm 2.45GHz 200MHz 3W 50Ω 9.5mm Patch Antenna SMD,9.5x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN9520-245

* Images are for reference only

AN9520-245
Extended
Manufacturer

Rainsun microwave Tech

MFR.Part #
AN9520-245
JLCPCB Part #
C99665
Package
SMD,9.5x2.1mm
Description
-40℃~+85℃ 1.5dBi 1mm 2 2.1mm 2.45GHz 200MHz 3W 50Ω 9.5mm Patch Antenna SMD,9.5x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AN9520-245 Specifications

AN9520-245 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerRainsun microwave Tech
PackageSMD,9.5x2.1mm
VSWR2
Antenna TypePatch Antenna
Peak Gain1.5dBi
Operating Temperature-40℃~+85℃
Length9.5mm
Bandwidth200MHz
Height1mm
Frequency(Center/Band)2.45GHz
Impedance50Ω
Width2.1mm
Power3W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AN9520-245. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AN9520-245 Documents

AN9520-245 datasheets or manufacturer documentation.

Datasheet: AN9520-245 Datasheet (PDF)

AN9520-245 Schematic Symbol & PCB Footprint

The AN9520-245 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.