


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1.7nA | |
| Quiescent Current | 13.8mA | |
| Features | Built-in hysteresis | |
| Single Supply | 5V~30V | |
| Ib - Input Bias Current | 45nA | |
| Propagation Delay Time | 200ns | |
| Output Mode | TTL、CMOS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM211DR2G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | onsemi | |
| Package | SOIC-8 | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Channels | Single-channel | |
| Vos - Input Offset Voltage | 700uV | |
| Input Offset Current(Ios) | 1.7nA | |
| Quiescent Current | 13.8mA | |
| Features | Built-in hysteresis | |
| Single Supply | 5V~30V | |
| Ib - Input Bias Current | 45nA | |
| Propagation Delay Time | 200ns | |
| Output Mode | TTL、CMOS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM211DR2G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM211DR2G datasheets or manufacturer documentation.
Datasheet: LM211DR2G Datasheet (PDF)
The LM211DR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.