Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L025YR
1206L025YR - 1
1206L025YR - 2
1206L025YR - 3
1206L025YR - 4
Extended1/4
* Images are for reference only
1206L025YR
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
1206L025YR
JLCPCB Part #
C99561
Package
1206
Description
-40℃~+85℃ 100A 16V 2.3Ω 250mA 500mA 550mΩ 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)80ms
Resistance - Initial (Ri) (Min)550mΩ
Trip Current500mA
Hold Current250mA
Current - Max100A
Resistance - Post Trip (R1) (Max)2.3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1206L025YR
1206L025YR

* Images are for reference only

1206L025YR

Extended
Manufacturer

Littelfuse

MFR.Part #
1206L025YR
JLCPCB Part #
C99561
Package
1206
Description
-40℃~+85℃ 100A 16V 2.3Ω 250mA 500mA 550mΩ 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L025YR

* Images are for reference only

1206L025YR
Extended
Manufacturer

Littelfuse

MFR.Part #
1206L025YR
JLCPCB Part #
C99561
Package
1206
Description
-40℃~+85℃ 100A 16V 2.3Ω 250mA 500mA 550mΩ 600mW 80ms 1206 Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1206L025YR Specifications

1206L025YR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLittelfuse
Package1206
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max16V
Time to Trip(Max)80ms
Resistance - Initial (Ri) (Min)550mΩ
Trip Current500mA
Hold Current250mA
Current - Max100A
Resistance - Post Trip (R1) (Max)2.3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1206L025YR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1206L025YR Documents

1206L025YR datasheets or manufacturer documentation.

Datasheet: 1206L025YR Datasheet (PDF)

1206L025YR Schematic Symbol & PCB Footprint

The 1206L025YR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.