
SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
- Manufacturer
- MFR.Part #
- SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
- JLCPCB Part #
- C9900046067
- Package
- SPL0505N
- Description
- SPL0505N New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | SPL0505N |

* Images are for reference only
SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
Extended- Manufacturer
- MFR.Part #
- SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
- JLCPCB Part #
- C9900046067
- Package
- SPL0505N
- Description
- SPL0505N New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
Extended- Manufacturer
- MFR.Part #
- SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm
- JLCPCB Part #
- C9900046067
- Package
- SPL0505N
- Description
- SPL0505N New Arrivals ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm Specifications
SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/New Arrivals | |
| Manufacturer | JLCPCB Assembly | |
| Package | SPL0505N |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm Schematic Symbol & PCB Footprint
The SMD Inductor-0.3uH-+/-20%-0.0045ohm-12A-40degC-5*5*3.2mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.