Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. Vertical SMD Pin Header2.54 4p 3mm
Vertical SMD Pin Header2.54 4p 3mm
Extended
* Images are for reference only
Vertical SMD Pin Header2.54 4p 3mm
Attributes
Value
Manufacturer
JLCPCB Assembly
MFR.Part #
Vertical SMD Pin Header2.54 4p 3mm
JLCPCB Part #
C9900036610
Package
SMD-3P,P=2.54mm
Description
SMD-3P,P=2.54mm New Arrivals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerJLCPCB Assembly
PackageSMD-3P,P=2.54mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. New Arrivals
  6. Vertical SMD Pin Header2.54 4p 3mm
Vertical SMD Pin Header2.54 4p 3mm

* Images are for reference only

Vertical SMD Pin Header2.54 4p 3mm

Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
Vertical SMD Pin Header2.54 4p 3mm
JLCPCB Part #
C9900036610
Package
SMD-3P,P=2.54mm
Description
SMD-3P,P=2.54mm New Arrivals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Vertical SMD Pin Header2.54 4p 3mm

* Images are for reference only

Vertical SMD Pin Header2.54 4p 3mm
Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
Vertical SMD Pin Header2.54 4p 3mm
JLCPCB Part #
C9900036610
Package
SMD-3P,P=2.54mm
Description
SMD-3P,P=2.54mm New Arrivals ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Vertical SMD Pin Header2.54 4p 3mm Specifications

Vertical SMD Pin Header2.54 4p 3mm technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/New Arrivals
ManufacturerJLCPCB Assembly
PackageSMD-3P,P=2.54mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Vertical SMD Pin Header2.54 4p 3mm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Vertical SMD Pin Header2.54 4p 3mm Schematic Symbol & PCB Footprint

The Vertical SMD Pin Header2.54 4p 3mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.