Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. 2.54mm,2X3,Short pin length3mm,Long pin length6mm
2.54mm,2X3,Short pin length3mm,Long pin length6mm
Extended
* Images are for reference only
2.54mm,2X3,Short pin length3mm,Long pin length6mm
Attributes
Value
Manufacturer
JLCPCB Assembly
MFR.Part #
2.54mm,2X3,Short pin length3mm,Long pin length6mm
JLCPCB Part #
C9900024418
Package
2X3
Description
2X3 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
Package2X3
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. 2.54mm,2X3,Short pin length3mm,Long pin length6mm
2.54mm,2X3,Short pin length3mm,Long pin length6mm

* Images are for reference only

2.54mm,2X3,Short pin length3mm,Long pin length6mm

Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
2.54mm,2X3,Short pin length3mm,Long pin length6mm
JLCPCB Part #
C9900024418
Package
2X3
Description
2X3 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm,2X3,Short pin length3mm,Long pin length6mm

* Images are for reference only

2.54mm,2X3,Short pin length3mm,Long pin length6mm
Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
2.54mm,2X3,Short pin length3mm,Long pin length6mm
JLCPCB Part #
C9900024418
Package
2X3
Description
2X3 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2.54mm,2X3,Short pin length3mm,Long pin length6mm Specifications

2.54mm,2X3,Short pin length3mm,Long pin length6mm technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
Package2X3
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2.54mm,2X3,Short pin length3mm,Long pin length6mm. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2.54mm,2X3,Short pin length3mm,Long pin length6mm Schematic Symbol & PCB Footprint

The 2.54mm,2X3,Short pin length3mm,Long pin length6mm schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.