
- Manufacturer
- MFR.Part #
- DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB
- JLCPCB Part #
- C9900022951
- Package
- SMB_L4.3-W3.6-LS5.4-BI
- Description
- SMB_L4.3-W3.6-LS5.4-BI SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMB_L4.3-W3.6-LS5.4-BI |

* Images are for reference only
DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB
Extended- Manufacturer
- MFR.Part #
- DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB
- JLCPCB Part #
- C9900022951
- Package
- SMB_L4.3-W3.6-LS5.4-BI
- Description
- SMB_L4.3-W3.6-LS5.4-BI SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB
- JLCPCB Part #
- C9900022951
- Package
- SMB_L4.3-W3.6-LS5.4-BI
- Description
- SMB_L4.3-W3.6-LS5.4-BI SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB Specifications
DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMB_L4.3-W3.6-LS5.4-BI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB Schematic Symbol & PCB Footprint
The DIO_PROT-BI_P6SMB_5%_47V_9.3A_SMB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.