
- Manufacturer
- MFR.Part #
- KDS 24.576MHz 3.3V
- JLCPCB Part #
- C9900020894
- Package
- 3225
- Description
- 3225 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | 3225 |

* Images are for reference only
KDS 24.576MHz 3.3V
Extended- Manufacturer
- MFR.Part #
- KDS 24.576MHz 3.3V
- JLCPCB Part #
- C9900020894
- Package
- 3225
- Description
- 3225 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KDS 24.576MHz 3.3V
- JLCPCB Part #
- C9900020894
- Package
- 3225
- Description
- 3225 SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KDS 24.576MHz 3.3V Specifications
KDS 24.576MHz 3.3V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | 3225 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KDS 24.576MHz 3.3V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KDS 24.576MHz 3.3V Schematic Symbol & PCB Footprint
The KDS 24.576MHz 3.3V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.