Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. DDR2 1.8V 200Pin
DDR2 1.8V 200Pin
Extended
* Images are for reference only
DDR2 1.8V 200Pin
Attributes
Value
Manufacturer
JLCPCB Assembly
MFR.Part #
DDR2 1.8V 200Pin
JLCPCB Part #
C9900016701
Package
Notebook Memory SlotDDR2 1.8V 200Pin Forward HeightH9
Description
笔记本内存槽DDR2 1.8V 200Pin 正向 高度H9 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
PackageNotebook Memory SlotDDR2 1.8V 200Pin Forward HeightH9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. DDR2 1.8V 200Pin
DDR2 1.8V 200Pin

* Images are for reference only

DDR2 1.8V 200Pin

Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
DDR2 1.8V 200Pin
JLCPCB Part #
C9900016701
Package
Notebook Memory SlotDDR2 1.8V 200Pin Forward HeightH9
Description
笔记本内存槽DDR2 1.8V 200Pin 正向 高度H9 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDR2 1.8V 200Pin

* Images are for reference only

DDR2 1.8V 200Pin
Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
DDR2 1.8V 200Pin
JLCPCB Part #
C9900016701
Package
Notebook Memory SlotDDR2 1.8V 200Pin Forward HeightH9
Description
笔记本内存槽DDR2 1.8V 200Pin 正向 高度H9 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DDR2 1.8V 200Pin Specifications

DDR2 1.8V 200Pin technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
PackageNotebook Memory SlotDDR2 1.8V 200Pin Forward HeightH9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DDR2 1.8V 200Pin. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DDR2 1.8V 200Pin Schematic Symbol & PCB Footprint

The DDR2 1.8V 200Pin schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.