Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
Extended
* Images are for reference only
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
Attributes
Value
Manufacturer
JLCPCB Assembly
MFR.Part #
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
JLCPCB Part #
C9900011014
Package
Plugin
Description
插件 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
PackagePlugin
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Others
  5. SMT
  6. Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin

* Images are for reference only

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin

Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
JLCPCB Part #
C9900011014
Package
Plugin
Description
插件 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin

* Images are for reference only

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
Extended
Manufacturer

JLCPCB Assembly

MFR.Part #
Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin
JLCPCB Part #
C9900011014
Package
Plugin
Description
插件 SMT ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin Specifications

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin technical specifications, attributes, and parameters.

AttributesValue
CategoryOthers/SMT
ManufacturerJLCPCB Assembly
PackagePlugin
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin Schematic Symbol & PCB Footprint

The Dual Row Female Header2.54mmRight Angle Pin Female Socket90Horizontal2x3 6pin schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.