
- Manufacturer
- MFR.Part #
- SMA外螺纹内孔,偏脚总长16.5mm牙长11MM
- JLCPCB Part #
- C9900003597
- Package
- SMD
- Description
- SMD SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD |

* Images are for reference only
SMA外螺纹内孔,偏脚总长16.5mm牙长11MM
Extended- Manufacturer
- MFR.Part #
- SMA外螺纹内孔,偏脚总长16.5mm牙长11MM
- JLCPCB Part #
- C9900003597
- Package
- SMD
- Description
- SMD SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SMA外螺纹内孔,偏脚总长16.5mm牙长11MM
- JLCPCB Part #
- C9900003597
- Package
- SMD
- Description
- SMD SMT ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMA外螺纹内孔,偏脚总长16.5mm牙长11MM Specifications
SMA外螺纹内孔,偏脚总长16.5mm牙长11MM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Others/SMT | |
| Manufacturer | JLCPCB Assembly | |
| Package | SMD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA外螺纹内孔,偏脚总长16.5mm牙长11MM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMA外螺纹内孔,偏脚总长16.5mm牙长11MM Schematic Symbol & PCB Footprint
The SMA外螺纹内孔,偏脚总长16.5mm牙长11MM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.