Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BKW0603UC056JGT
BKW0603UC056JGT - 1
BKW0603UC056JGT - 2
Extended1/2
* Images are for reference only
BKW0603UC056JGT
Attributes
Value
Manufacturer
FH-BK(Guangdong Fenghua Bangke Elec)
MFR.Part #
BKW0603UC056JGT
JLCPCB Part #
C98523
Package
0603
Description
1.9GHz 280mΩ 38@250MHz 56nH 600mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH-BK(Guangdong Fenghua Bangke Elec)
Package0603
Inductance56nH
TypeWire-wound chip inductor
Q @ Frequency38@250MHz
Frequency - Self Resonant1.9GHz
Tolerance±5%
Current Rating600mA
DC Resistance(DCR)280mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. BKW0603UC056JGT
BKW0603UC056JGT

* Images are for reference only

BKW0603UC056JGT

Extended
Manufacturer

FH-BK(Guangdong Fenghua Bangke Elec)

MFR.Part #
BKW0603UC056JGT
JLCPCB Part #
C98523
Package
0603
Description
1.9GHz 280mΩ 38@250MHz 56nH 600mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKW0603UC056JGT

* Images are for reference only

BKW0603UC056JGT
Extended
Manufacturer

FH-BK(Guangdong Fenghua Bangke Elec)

MFR.Part #
BKW0603UC056JGT
JLCPCB Part #
C98523
Package
0603
Description
1.9GHz 280mΩ 38@250MHz 56nH 600mA Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BKW0603UC056JGT Specifications

BKW0603UC056JGT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerFH-BK(Guangdong Fenghua Bangke Elec)
Package0603
Inductance56nH
TypeWire-wound chip inductor
Q @ Frequency38@250MHz
Frequency - Self Resonant1.9GHz
Tolerance±5%
Current Rating600mA
DC Resistance(DCR)280mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BKW0603UC056JGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BKW0603UC056JGT Documents

BKW0603UC056JGT datasheets or manufacturer documentation.

Datasheet: BKW0603UC056JGT Datasheet (PDF)

BKW0603UC056JGT Schematic Symbol & PCB Footprint

The BKW0603UC056JGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.