Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D318PWPR
TPS767D318PWPR - 1
TPS767D318PWPR - 2
TPS767D318PWPR - 3
Extended1/3
* Images are for reference only
TPS767D318PWPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS767D318PWPR
JLCPCB Part #
C9847
Package
TSSOP-28-EP
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 10V 1A 2 55uVrms 575mV@(1A) 60dB@(1kHz) 85uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSSOP-28-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-28-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current85uA
Noise55uVrms
Voltage - Supply10V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Output Voltage1.8V、3.3V
Voltage Dropout575mV@(1A)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS767D318PWPR
TPS767D318PWPR

* Images are for reference only

TPS767D318PWPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D318PWPR
JLCPCB Part #
C9847
Package
TSSOP-28-EP
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 10V 1A 2 55uVrms 575mV@(1A) 60dB@(1kHz) 85uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSSOP-28-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D318PWPR

* Images are for reference only

TPS767D318PWPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS767D318PWPR
JLCPCB Part #
C9847
Package
TSSOP-28-EP
Description
-40℃~+125℃@(Tj) 1.8V、3.3V 10V 1A 2 55uVrms 575mV@(1A) 60dB@(1kHz) 85uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSSOP-28-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS767D318PWPR Specifications

TPS767D318PWPR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-28-EP
Power Supply Rejection Ratio (PSRR)60dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current85uA
Noise55uVrms
Voltage - Supply10V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Output Voltage1.8V、3.3V
Voltage Dropout575mV@(1A)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS767D318PWPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS767D318PWPR Documents

TPS767D318PWPR datasheets or manufacturer documentation.

Datasheet: TPS767D318PWPR Datasheet (PDF)

TPS767D318PWPR Schematic Symbol & PCB Footprint

The TPS767D318PWPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.