



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Input Offset Current(Ios) | 0.001pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.1V~6V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Quiescent Current | 80uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.05V~3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMV324A-SR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | 3PEAK | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 1.4mV | |
| Input Offset Current(Ios) | 0.001pA | |
| Output Current | 50mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Slew Rate | 700V/ms | |
| Gain Bandwidth Product | 1MHz | |
| Single supply | 2.1V~6V | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Number of Channels | 4 | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Quiescent Current | 80uA | |
| Features | Built-in compensation、ESD protection | |
| Ib - Input Bias Current | 10pA | |
| Dual Supply | -1.05V~3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMV324A-SR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMV324A-SR datasheets or manufacturer documentation.
Datasheet: LMV324A-SR Datasheet (PDF)
The LMV324A-SR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.