


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Inductance | 330nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 40@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 310mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.4Ω |

* Images are for reference only
SDWL2012CR33JSTF
Extended- Manufacturer
- MFR.Part #
- SDWL2012CR33JSTF
- JLCPCB Part #
- C98210
- Package
- 0805
- Description
- 1.4Ω 310mA 330nH 40@100MHz 600MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SDWL2012CR33JSTF
- JLCPCB Part #
- C98210
- Package
- 0805
- Description
- 1.4Ω 310mA 330nH 40@100MHz 600MHz Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SDWL2012CR33JSTF Specifications
SDWL2012CR33JSTF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Sunlord | |
| Package | 0805 | |
| Inductance | 330nH | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 40@100MHz | |
| Frequency - Self Resonant | 600MHz | |
| Tolerance | ±5% | |
| Current Rating | 310mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.4Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SDWL2012CR33JSTF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SDWL2012CR33JSTF Documents
SDWL2012CR33JSTF datasheets or manufacturer documentation.
Datasheet: SDWL2012CR33JSTF Datasheet (PDF)
SDWL2012CR33JSTF Schematic Symbol & PCB Footprint
The SDWL2012CR33JSTF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.