Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA6020S1R5MT
SWPA6020S1R5MT - 1
SWPA6020S1R5MT - 2
SWPA6020S1R5MT - 3
SWPA6020S1R5MT - 4
Extended1/4
* Images are for reference only
SWPA6020S1R5MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SWPA6020S1R5MT
JLCPCB Part #
C98201
Package
SMD,6x6mm
Description
1.5uH 4A Wire-wound inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,6x6mm
Inductance1.5uH
TypeWire-wound inductor
Tolerance±20%
Current Rating4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SWPA6020S1R5MT
SWPA6020S1R5MT

* Images are for reference only

SWPA6020S1R5MT

Extended
Manufacturer

Sunlord

MFR.Part #
SWPA6020S1R5MT
JLCPCB Part #
C98201
Package
SMD,6x6mm
Description
1.5uH 4A Wire-wound inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA6020S1R5MT

* Images are for reference only

SWPA6020S1R5MT
Extended
Manufacturer

Sunlord

MFR.Part #
SWPA6020S1R5MT
JLCPCB Part #
C98201
Package
SMD,6x6mm
Description
1.5uH 4A Wire-wound inductor ±20% SMD,6x6mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SWPA6020S1R5MT Specifications

SWPA6020S1R5MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
PackageSMD,6x6mm
Inductance1.5uH
TypeWire-wound inductor
Tolerance±20%
Current Rating4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SWPA6020S1R5MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SWPA6020S1R5MT Documents

SWPA6020S1R5MT datasheets or manufacturer documentation.

Datasheet: SWPA6020S1R5MT Datasheet (PDF)

SWPA6020S1R5MT Schematic Symbol & PCB Footprint

The SWPA6020S1R5MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.