

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Senba Sensing Tech | |
| Package | TO-5-3 | |
| Operating Temperature | -30℃~+70℃ | |
| Number of Sensitive Elements | 4 | |
| Window Size | 4.9x4.9mm | |
| Voltage - Supply | 300mV~1.2V | |
| Operating Wavelength | 5um~14um | |
| Window Shape | Rectangular |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D205B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Human Body Sensing Sensor | |
| Manufacturer | Senba Sensing Tech | |
| Package | TO-5-3 | |
| Operating Temperature | -30℃~+70℃ | |
| Number of Sensitive Elements | 4 | |
| Window Size | 4.9x4.9mm | |
| Voltage - Supply | 300mV~1.2V | |
| Operating Wavelength | 5um~14um | |
| Window Shape | Rectangular |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D205B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D205B datasheets or manufacturer documentation.
Datasheet: D205B Datasheet (PDF)
The D205B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.