Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3200STR
AUIR3200STR - 1
AUIR3200STR - 2
AUIR3200STR - 3
AUIR3200STR - 4
Extended1/4
* Images are for reference only
AUIR3200STR
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
AUIR3200STR
JLCPCB Part #
C97698
Package
SOIC-8
Description
-40℃~+150℃ 0V~900mV 1 1uA 1us 1us 2.7V~5.5V 6V~36V High Side MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low0V~900mV
Quiescent Current(Iq)1uA
Fall Time1us
Rise Time1us
Input Logic Level - High2.7V~5.5V
Voltage - Supply6V~36V
FeaturesOvercurrent Protection、Charge pump boost
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. AUIR3200STR
AUIR3200STR

* Images are for reference only

AUIR3200STR

Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3200STR
JLCPCB Part #
C97698
Package
SOIC-8
Description
-40℃~+150℃ 0V~900mV 1 1uA 1us 1us 2.7V~5.5V 6V~36V High Side MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3200STR

* Images are for reference only

AUIR3200STR
Extended
Manufacturer

Infineon Technologies

MFR.Part #
AUIR3200STR
JLCPCB Part #
C97698
Package
SOIC-8
Description
-40℃~+150℃ 0V~900mV 1 1uA 1us 1us 2.7V~5.5V 6V~36V High Side MOSFET Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP) SOIC-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AUIR3200STR Specifications

AUIR3200STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageSOIC-8
Operating Temperature-40℃~+150℃
Driven ConfigurationHigh Side
Number of Drivers1
Load TypeMOSFET
Input Logic Level - Low0V~900mV
Quiescent Current(Iq)1uA
Fall Time1us
Rise Time1us
Input Logic Level - High2.7V~5.5V
Voltage - Supply6V~36V
FeaturesOvercurrent Protection、Charge pump boost
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AUIR3200STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AUIR3200STR Documents

AUIR3200STR datasheets or manufacturer documentation.

Datasheet: AUIR3200STR Datasheet (PDF)

AUIR3200STR Schematic Symbol & PCB Footprint

The AUIR3200STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.