


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | KAIFENG | |
| Package | Plugin,P=2.54mm | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Number of Positions | 3 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KF1001-03P-R0-GL-DFT-01B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | KAIFENG | |
| Package | Plugin,P=2.54mm | |
| Operating Life | 2,000 cycles | |
| Type | Slide, Rocked | |
| Number of Positions | 3 | |
| Voltage Rating | 24V | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Lead Pitch | 2.54mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KF1001-03P-R0-GL-DFT-01B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KF1001-03P-R0-GL-DFT-01B datasheets or manufacturer documentation.
Datasheet: KF1001-03P-R0-GL-DFT-01B Datasheet (PDF)
The KF1001-03P-R0-GL-DFT-01B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.