Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RX32S10C6T8
RX32S10C6T8 - 1
RX32S10C6T8 - 2
RX32S10C6T8 - 3
Extended1/3
* Images are for reference only
RX32S10C6T8
Attributes
Value
Manufacturer
ICORE
MFR.Part #
RX32S10C6T8
JLCPCB Part #
C976313
Package
LQFP-48(7x7)
Description
12bit 2.5V~5.5V 32KB 42MHz ARM Cortex-M0 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerICORE
PackageLQFP-48(7x7)
Operating Temperature-40℃~+120℃
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0
Oscillator TypeBuilt-in+External
CPU Maximum Speed42MHz
Program Storage Size32KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RX32S10C6T8
RX32S10C6T8

* Images are for reference only

RX32S10C6T8

Extended
Manufacturer

ICORE

MFR.Part #
RX32S10C6T8
JLCPCB Part #
C976313
Package
LQFP-48(7x7)
Description
12bit 2.5V~5.5V 32KB 42MHz ARM Cortex-M0 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX32S10C6T8

* Images are for reference only

RX32S10C6T8
Extended
Manufacturer

ICORE

MFR.Part #
RX32S10C6T8
JLCPCB Part #
C976313
Package
LQFP-48(7x7)
Description
12bit 2.5V~5.5V 32KB 42MHz ARM Cortex-M0 FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RX32S10C6T8 Specifications

RX32S10C6T8 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerICORE
PackageLQFP-48(7x7)
Operating Temperature-40℃~+120℃
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0
Oscillator TypeBuilt-in+External
CPU Maximum Speed42MHz
Program Storage Size32KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RX32S10C6T8. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RX32S10C6T8 Documents

RX32S10C6T8 datasheets or manufacturer documentation.

Datasheet: RX32S10C6T8 Datasheet (PDF)

RX32S10C6T8 Schematic Symbol & PCB Footprint

The RX32S10C6T8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.