Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THP210DGKR
THP210DGKR - 1
THP210DGKR - 2
THP210DGKR - 3
Extended1/3
* Images are for reference only
THP210DGKR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
THP210DGKR
JLCPCB Part #
C976185
Package
VSSOP-8(3x3)
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.1uV/℃ 0.2nA 1 10uV 140dB 15V/us 1pA/℃ 1us 200pA 3.7nV/√Hz@1kHz 31mA 36V 3V~36V 9.2MHz 950uA Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection VSSOP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier950uA
Output TypeDifferential
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)0.2nA
Output Current31mA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply3V~36V
Slew Rate15V/us
Gain Bandwidth Product9.2MHz
Common Mode Rejection Ratio(CMRR)140dB
Number of ChannelsSingle-channel
Noise density(eN)3.7nV/√Hz@1kHz
Settling time1us
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection
Ib - Input Bias Current200pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Differential Amplifiers
  6. THP210DGKR
THP210DGKR

* Images are for reference only

THP210DGKR

Extended
Manufacturer

Texas Instruments

MFR.Part #
THP210DGKR
JLCPCB Part #
C976185
Package
VSSOP-8(3x3)
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.1uV/℃ 0.2nA 1 10uV 140dB 15V/us 1pA/℃ 1us 200pA 3.7nV/√Hz@1kHz 31mA 36V 3V~36V 9.2MHz 950uA Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection VSSOP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THP210DGKR

* Images are for reference only

THP210DGKR
Extended
Manufacturer

Texas Instruments

MFR.Part #
THP210DGKR
JLCPCB Part #
C976185
Package
VSSOP-8(3x3)
Description
-18V~-1.5V、1.5V~18V -40℃~+125℃ 0.1uV/℃ 0.2nA 1 10uV 140dB 15V/us 1pA/℃ 1us 200pA 3.7nV/√Hz@1kHz 31mA 36V 3V~36V 9.2MHz 950uA Differential Enable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection VSSOP-8(3x3) Differential Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

THP210DGKR Specifications

THP210DGKR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Differential Amplifiers
ManufacturerTexas Instruments
PackageVSSOP-8(3x3)
Operating Temperature-40℃~+125℃
Quiescent Current per Amplifier950uA
Output TypeDifferential
Vos - Input Offset Voltage10uV
Input Offset Current(Ios)0.2nA
Output Current31mA
Input Offset Voltage Drift(Vos TC)0.1uV/℃
Single Supply3V~36V
Slew Rate15V/us
Gain Bandwidth Product9.2MHz
Common Mode Rejection Ratio(CMRR)140dB
Number of ChannelsSingle-channel
Noise density(eN)3.7nV/√Hz@1kHz
Settling time1us
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesEnable/shutdown function、Single-ended to differential conversion、Capacitive load driving、Adjustable output common-mode voltage、Current limiting / short-circuit protection
Ib - Input Bias Current200pA
Input Offset Current Drift (Ios TC)1pA/℃
Dual Supply-18V~-1.5V、1.5V~18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the THP210DGKR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

THP210DGKR Documents

THP210DGKR datasheets or manufacturer documentation.

Datasheet: THP210DGKR Datasheet (PDF)

THP210DGKR Schematic Symbol & PCB Footprint

The THP210DGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.