Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SPEJ110100
SPEJ110100 - 1
SPEJ110100 - 2
SPEJ110100 - 3
SPEJ110100 - 4
Extended1/4
* Images are for reference only
SPEJ110100
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPEJ110100
JLCPCB Part #
C97447
Package
SMD,7x7mm
Description
-40℃~+85℃ 14V 200mA 3.5N 7mm 7mm 8mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,7x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,7x7mm
Operating Temperature-40℃~+85℃
Operating Force3.5N
Contact Current200mA
Length7mm
Termination StyleSMD(SMT) Tab
Voltage Rating14V
Actuator StyleRectangular Button
Switch Height8mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SPEJ110100
SPEJ110100

* Images are for reference only

SPEJ110100

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPEJ110100
JLCPCB Part #
C97447
Package
SMD,7x7mm
Description
-40℃~+85℃ 14V 200mA 3.5N 7mm 7mm 8mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,7x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPEJ110100

* Images are for reference only

SPEJ110100
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPEJ110100
JLCPCB Part #
C97447
Package
SMD,7x7mm
Description
-40℃~+85℃ 14V 200mA 3.5N 7mm 7mm 8mm No Rectangular Button SMD(SMT) Tab SPST Surface Mount,Vertical SMD,7x7mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPEJ110100 Specifications

SPEJ110100 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,7x7mm
Operating Temperature-40℃~+85℃
Operating Force3.5N
Contact Current200mA
Length7mm
Termination StyleSMD(SMT) Tab
Voltage Rating14V
Actuator StyleRectangular Button
Switch Height8mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPEJ110100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPEJ110100 Documents

SPEJ110100 datasheets or manufacturer documentation.

Datasheet: SPEJ110100 Datasheet (PDF)

SPEJ110100 Schematic Symbol & PCB Footprint

The SPEJ110100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.