Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E32-433T20DC
E32-433T20DC - 1
E32-433T20DC - 2
E32-433T20DC - 3
Extended1/3
* Images are for reference only
E32-433T20DC
Attributes
Value
Manufacturer
Chengdu Ebyte Elec Tech
MFR.Part #
E32-433T20DC
JLCPCB Part #
C97350
Package
Plugin
Description
-125dBm 110mA 15mA 2.7V~5.5V 20dBm 5km LoRa Stamp Hole Antenna、IPEX interface UART Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Antenna TypeStamp Hole Antenna、IPEX interface
Sensitivity-125dBm
Output Power20dBm
Modulation SystemLoRa
Voltage - Supply2.7V~5.5V
Communication Distance5km
Interface TypeUART
Receive Current15mA
Send Current110mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. LoRa Modules
  6. E32-433T20DC
E32-433T20DC

* Images are for reference only

E32-433T20DC

Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E32-433T20DC
JLCPCB Part #
C97350
Package
Plugin
Description
-125dBm 110mA 15mA 2.7V~5.5V 20dBm 5km LoRa Stamp Hole Antenna、IPEX interface UART Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E32-433T20DC

* Images are for reference only

E32-433T20DC
Extended
Manufacturer

Chengdu Ebyte Elec Tech

MFR.Part #
E32-433T20DC
JLCPCB Part #
C97350
Package
Plugin
Description
-125dBm 110mA 15mA 2.7V~5.5V 20dBm 5km LoRa Stamp Hole Antenna、IPEX interface UART Plugin LoRa Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E32-433T20DC Specifications

E32-433T20DC technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/LoRa Modules
ManufacturerChengdu Ebyte Elec Tech
PackagePlugin
Antenna TypeStamp Hole Antenna、IPEX interface
Sensitivity-125dBm
Output Power20dBm
Modulation SystemLoRa
Voltage - Supply2.7V~5.5V
Communication Distance5km
Interface TypeUART
Receive Current15mA
Send Current110mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E32-433T20DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E32-433T20DC Documents

E32-433T20DC datasheets or manufacturer documentation.

Datasheet: E32-433T20DC Datasheet (PDF)

E32-433T20DC Schematic Symbol & PCB Footprint

The E32-433T20DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.