HT32F52352 - 1
HT32F52352 - 2
Extended1/2
* Images are for reference only
HT32F52352
Attributes
Value
Manufacturer
MFR.Part #
HT32F52352
JLCPCB Part #
C97188
Package
LQFP-64(7x7)
Description
128KB 12bit 2V~3.6V 48MHz 51 ARM Cortex-M0 FLASH LQFP-64(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHoltek Semicon
PackageLQFP-64(7x7)
CPU Maximum Speed48MHz
Program Memory TypeFLASH
Program Storage Size128KB
Voltage - Supply2V~3.6V
CPU CoreARM Cortex-M0
Number of I/O51
ADC (Bit)12bit