Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. UV2G2R2M0610VG 2.2UF 400V
UV2G2R2M0610VG 2.2UF 400V - 1
UV2G2R2M0610VG 2.2UF 400V - 2
UV2G2R2M0610VG 2.2UF 400V - 3
UV2G2R2M0610VG 2.2UF 400V - 4
Extended1/4
* Images are for reference only
UV2G2R2M0610VG 2.2UF 400V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
UV2G2R2M0610VG 2.2UF 400V
JLCPCB Part #
C970716
Package
SMD,D6.3xL10.2mm
Description
-55℃~+105℃ 10.2mm 2.2uF 2800hrs@105℃ 400V 6.3mm ±20% SMD,D6.3xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D6.3xL10.2mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating400V
Height - Seated (Max)10.2mm
Tolerance±20%
Capacitance2.2uF
Diameter6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. UV2G2R2M0610VG 2.2UF 400V
UV2G2R2M0610VG 2.2UF 400V

* Images are for reference only

UV2G2R2M0610VG 2.2UF 400V

Extended
Manufacturer

DMBJ

MFR.Part #
UV2G2R2M0610VG 2.2UF 400V
JLCPCB Part #
C970716
Package
SMD,D6.3xL10.2mm
Description
-55℃~+105℃ 10.2mm 2.2uF 2800hrs@105℃ 400V 6.3mm ±20% SMD,D6.3xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UV2G2R2M0610VG 2.2UF 400V

* Images are for reference only

UV2G2R2M0610VG 2.2UF 400V
Extended
Manufacturer

DMBJ

MFR.Part #
UV2G2R2M0610VG 2.2UF 400V
JLCPCB Part #
C970716
Package
SMD,D6.3xL10.2mm
Description
-55℃~+105℃ 10.2mm 2.2uF 2800hrs@105℃ 400V 6.3mm ±20% SMD,D6.3xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UV2G2R2M0610VG 2.2UF 400V Specifications

UV2G2R2M0610VG 2.2UF 400V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D6.3xL10.2mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating400V
Height - Seated (Max)10.2mm
Tolerance±20%
Capacitance2.2uF
Diameter6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UV2G2R2M0610VG 2.2UF 400V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UV2G2R2M0610VG 2.2UF 400V Documents

UV2G2R2M0610VG 2.2UF 400V datasheets or manufacturer documentation.

Datasheet: UV2G2R2M0610VG 2.2UF 400V Datasheet (PDF)

UV2G2R2M0610VG 2.2UF 400V Schematic Symbol & PCB Footprint

The UV2G2R2M0610VG 2.2UF 400V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.