Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT2A220M0810 22UF 100V
RVT2A220M0810 22UF 100V - 1
RVT2A220M0810 22UF 100V - 2
RVT2A220M0810 22UF 100V - 3
RVT2A220M0810 22UF 100V - 4
Extended1/4
* Images are for reference only
RVT2A220M0810 22UF 100V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
RVT2A220M0810 22UF 100V
JLCPCB Part #
C970665
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 10.2mm 100V 22uF 2800hrs@105℃ 8mm 90mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D8xL10.2mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating100V
Height - Seated (Max)10.2mm
Tolerance±20%
Capacitance22uF
Ripple Current90mA@120Hz
Diameter8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT2A220M0810 22UF 100V
RVT2A220M0810 22UF 100V

* Images are for reference only

RVT2A220M0810 22UF 100V

Extended
Manufacturer

DMBJ

MFR.Part #
RVT2A220M0810 22UF 100V
JLCPCB Part #
C970665
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 10.2mm 100V 22uF 2800hrs@105℃ 8mm 90mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT2A220M0810 22UF 100V

* Images are for reference only

RVT2A220M0810 22UF 100V
Extended
Manufacturer

DMBJ

MFR.Part #
RVT2A220M0810 22UF 100V
JLCPCB Part #
C970665
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 10.2mm 100V 22uF 2800hrs@105℃ 8mm 90mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT2A220M0810 22UF 100V Specifications

RVT2A220M0810 22UF 100V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D8xL10.2mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating100V
Height - Seated (Max)10.2mm
Tolerance±20%
Capacitance22uF
Ripple Current90mA@120Hz
Diameter8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVT2A220M0810 22UF 100V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RVT2A220M0810 22UF 100V Documents

RVT2A220M0810 22UF 100V datasheets or manufacturer documentation.

RVT2A220M0810 22UF 100V Schematic Symbol & PCB Footprint

The RVT2A220M0810 22UF 100V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.