Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT1V4R7M0405 4.7UF 35V
RVT1V4R7M0405 4.7UF 35V - 1
RVT1V4R7M0405 4.7UF 35V - 2
RVT1V4R7M0405 4.7UF 35V - 3
RVT1V4R7M0405 4.7UF 35V - 4
Extended1/4
* Images are for reference only
RVT1V4R7M0405 4.7UF 35V
Attributes
Value
Manufacturer
DMBJ
MFR.Part #
RVT1V4R7M0405 4.7UF 35V
JLCPCB Part #
C970651
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 15mA@120Hz 2800hrs@105℃ 35V 4.7uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D4xL5.4mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating35V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance4.7uF
Ripple Current15mA@120Hz
Diameter4mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Aluminum Electrolytic Capacitors - SMD
  6. RVT1V4R7M0405 4.7UF 35V
RVT1V4R7M0405 4.7UF 35V

* Images are for reference only

RVT1V4R7M0405 4.7UF 35V

Extended
Manufacturer

DMBJ

MFR.Part #
RVT1V4R7M0405 4.7UF 35V
JLCPCB Part #
C970651
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 15mA@120Hz 2800hrs@105℃ 35V 4.7uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT1V4R7M0405 4.7UF 35V

* Images are for reference only

RVT1V4R7M0405 4.7UF 35V
Extended
Manufacturer

DMBJ

MFR.Part #
RVT1V4R7M0405 4.7UF 35V
JLCPCB Part #
C970651
Package
SMD,D4xL5.4mm
Description
-55℃~+105℃ 15mA@120Hz 2800hrs@105℃ 35V 4.7uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RVT1V4R7M0405 4.7UF 35V Specifications

RVT1V4R7M0405 4.7UF 35V technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerDMBJ
PackageSMD,D4xL5.4mm
Operating Temperature-55℃~+105℃
Lifetime2800hrs@105℃
Voltage Rating35V
Height - Seated (Max)5.4mm
Tolerance±20%
Capacitance4.7uF
Ripple Current15mA@120Hz
Diameter4mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVT1V4R7M0405 4.7UF 35V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RVT1V4R7M0405 4.7UF 35V Documents

RVT1V4R7M0405 4.7UF 35V datasheets or manufacturer documentation.

Datasheet: RVT1V4R7M0405 4.7UF 35V Datasheet (PDF)

RVT1V4R7M0405 4.7UF 35V Schematic Symbol & PCB Footprint

The RVT1V4R7M0405 4.7UF 35V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.