Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. BQ24725ARGRR
BQ24725ARGRR - 1
BQ24725ARGRR - 2
BQ24725ARGRR - 3
BQ24725ARGRR - 4
Extended1/4
* Images are for reference only
BQ24725ARGRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ24725ARGRR
JLCPCB Part #
C97041
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 4.5V~24V 750kHz 800uA VQFN-20-EP(3.5x3.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Operating Temperature0℃~+125℃
Operating Voltage4.5V~24V
Output Current8.128A
Quiescent Current800uA
FeaturesOvercurrent Protection、Soft-start、Adaptive switching frequency、Digital control
Switching Frequency750kHz
Output Voltage1.024V~19.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. BQ24725ARGRR
BQ24725ARGRR

* Images are for reference only

BQ24725ARGRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24725ARGRR
JLCPCB Part #
C97041
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 4.5V~24V 750kHz 800uA VQFN-20-EP(3.5x3.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24725ARGRR

* Images are for reference only

BQ24725ARGRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ24725ARGRR
JLCPCB Part #
C97041
Package
VQFN-20-EP(3.5x3.5)
Description
0℃~+125℃ 4.5V~24V 750kHz 800uA VQFN-20-EP(3.5x3.5) Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ24725ARGRR Specifications

BQ24725ARGRR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVQFN-20-EP(3.5x3.5)
Operating Temperature0℃~+125℃
Operating Voltage4.5V~24V
Output Current8.128A
Quiescent Current800uA
FeaturesOvercurrent Protection、Soft-start、Adaptive switching frequency、Digital control
Switching Frequency750kHz
Output Voltage1.024V~19.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ24725ARGRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ24725ARGRR Documents

BQ24725ARGRR datasheets or manufacturer documentation.

Datasheet: BQ24725ARGRR Datasheet (PDF)

BQ24725ARGRR Schematic Symbol & PCB Footprint

The BQ24725ARGRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.