Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZMCT115S
ZMCT115S - 1
ZMCT115S - 2
ZMCT115S - 3
Extended1/3
* Images are for reference only
ZMCT115S
Attributes
Value
Manufacturer
ZHE MING LANG XI
MFR.Part #
ZMCT115S
JLCPCB Part #
C970300
Package
Plugin
Description
0.2% 1A 2.5mA 3kV 400:1 Current Transformer Straight 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHE MING LANG XI
PackagePlugin
Isolation Voltage(Vrms)3kV
Mounting TypeStraight
Rated input Current1A
Turns Ratio400:1
TypeCurrent Transformer
Linearity0.2%
Rated Output Current2.5mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. ZMCT115S
ZMCT115S

* Images are for reference only

ZMCT115S

Extended
Manufacturer

ZHE MING LANG XI

MFR.Part #
ZMCT115S
JLCPCB Part #
C970300
Package
Plugin
Description
0.2% 1A 2.5mA 3kV 400:1 Current Transformer Straight 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMCT115S

* Images are for reference only

ZMCT115S
Extended
Manufacturer

ZHE MING LANG XI

MFR.Part #
ZMCT115S
JLCPCB Part #
C970300
Package
Plugin
Description
0.2% 1A 2.5mA 3kV 400:1 Current Transformer Straight 插件 Current Sense Transformers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZMCT115S Specifications

ZMCT115S technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerZHE MING LANG XI
PackagePlugin
Isolation Voltage(Vrms)3kV
Mounting TypeStraight
Rated input Current1A
Turns Ratio400:1
TypeCurrent Transformer
Linearity0.2%
Rated Output Current2.5mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMCT115S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZMCT115S Documents

ZMCT115S datasheets or manufacturer documentation.

Datasheet: ZMCT115S Datasheet (PDF)

ZMCT115S Schematic Symbol & PCB Footprint

The ZMCT115S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.