Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HLW8110
HLW8110 - 1
HLW8110 - 2
HLW8110 - 3
Extended1/3
* Images are for reference only
HLW8110
Attributes
Value
Manufacturer
Hiliwei Tech
MFR.Part #
HLW8110
JLCPCB Part #
C970139
Package
SOP-8
Description
-40℃~+85℃ 3 3V~3.6V、4.5V~5.5V 5000:1 SPI、UART SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiliwei Tech
PackageSOP-8
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels3
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V、4.5V~5.5V
Tolerance0.1%
FeaturesPulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Current - Supply3.7mA、4.3mA、4.7mA、5.3mA
Dynamic Range3000:1
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HLW8110
HLW8110

* Images are for reference only

HLW8110

Extended
Manufacturer

Hiliwei Tech

MFR.Part #
HLW8110
JLCPCB Part #
C970139
Package
SOP-8
Description
-40℃~+85℃ 3 3V~3.6V、4.5V~5.5V 5000:1 SPI、UART SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLW8110

* Images are for reference only

HLW8110
Extended
Manufacturer

Hiliwei Tech

MFR.Part #
HLW8110
JLCPCB Part #
C970139
Package
SOP-8
Description
-40℃~+85℃ 3 3V~3.6V、4.5V~5.5V 5000:1 SPI、UART SOP-8 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HLW8110 Specifications

HLW8110 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiliwei Tech
PackageSOP-8
Clock Frequency3.579MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.25V
Number of Channels3
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply3V~3.6V、4.5V~5.5V
Tolerance0.1%
FeaturesPulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Current - Supply3.7mA、4.3mA、4.7mA、5.3mA
Dynamic Range3000:1
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLW8110. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HLW8110 Documents

HLW8110 datasheets or manufacturer documentation.

Datasheet: HLW8110 Datasheet (PDF)

HLW8110 Schematic Symbol & PCB Footprint

The HLW8110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.