

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 3W | |
| Resonant Frequency | 1kHz | |
| Frequency Range | 1000Hz~6kHz | |
| Operating Temperature | -20℃~+50℃ | |
| Diameter(φD) | 40mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Height | 13.9mm | |
| Rated Power | 2W | |
| Impedance | 8Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS4014-8-2W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 3W | |
| Resonant Frequency | 1kHz | |
| Frequency Range | 1000Hz~6kHz | |
| Operating Temperature | -20℃~+50℃ | |
| Diameter(φD) | 40mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Height | 13.9mm | |
| Rated Power | 2W | |
| Impedance | 8Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS4014-8-2W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS4014-8-2W datasheets or manufacturer documentation.
Datasheet: FS4014-8-2W Datasheet (PDF)
The FS4014-8-2W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.