Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2405YMD-6WR3
URB2405YMD-6WR3 - 1
URB2405YMD-6WR3 - 2
URB2405YMD-6WR3 - 3
Extended1/3
* Images are for reference only
URB2405YMD-6WR3
Attributes
Value
Manufacturer
DEXU Electronics
MFR.Part #
URB2405YMD-6WR3
JLCPCB Part #
C969027
Package
Plugin
Description
-40℃~+85℃ 1 11.5mm 2200uF 25.4mm 25.4mm 300kHz 5V 600mA 6W 75mVp-p 83% 9V~36V Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power6W
Number of Outputs1
Conversion Efficiency83%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency300kHz
Height11.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. URB2405YMD-6WR3
URB2405YMD-6WR3

* Images are for reference only

URB2405YMD-6WR3

Extended
Manufacturer

DEXU Electronics

MFR.Part #
URB2405YMD-6WR3
JLCPCB Part #
C969027
Package
Plugin
Description
-40℃~+85℃ 1 11.5mm 2200uF 25.4mm 25.4mm 300kHz 5V 600mA 6W 75mVp-p 83% 9V~36V Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2405YMD-6WR3

* Images are for reference only

URB2405YMD-6WR3
Extended
Manufacturer

DEXU Electronics

MFR.Part #
URB2405YMD-6WR3
JLCPCB Part #
C969027
Package
Plugin
Description
-40℃~+85℃ 1 11.5mm 2200uF 25.4mm 25.4mm 300kHz 5V 600mA 6W 75mVp-p 83% 9V~36V Short Circuit Protection、Over Current Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

URB2405YMD-6WR3 Specifications

URB2405YMD-6WR3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerDEXU Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Output Power6W
Number of Outputs1
Conversion Efficiency83%
Length25.4mm
Voltage - Supply9V~36V
Capacitive Load(Max)2200uF
Frequency300kHz
Height11.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery
Width25.4mm
Output Voltage5V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the URB2405YMD-6WR3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

URB2405YMD-6WR3 Documents

URB2405YMD-6WR3 datasheets or manufacturer documentation.

Datasheet: URB2405YMD-6WR3 Datasheet (PDF)

URB2405YMD-6WR3 Schematic Symbol & PCB Footprint

The URB2405YMD-6WR3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.