


- Manufacturer
- MFR.Part #
- Cy-12095-2425
- JLCPCB Part #
- C968738
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 16V~28V 2.3kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CY(Changzhou Chaoyin Elec) | |
| Package | Plugin,D=12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Electromagnetic | |
| Voltage Rating | 24V | |
| Voltage - Supply | 16V~28V | |
| Frequency | 2.3kHz | |
| Height | 9.5mm | |
| Mounting Type | Through-hole | |
| Current Consumption | 30mA | |
| Diameter(φD) | 12mm |

* Images are for reference only
Cy-12095-2425
Extended- Manufacturer
- MFR.Part #
- Cy-12095-2425
- JLCPCB Part #
- C968738
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 16V~28V 2.3kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Cy-12095-2425
- JLCPCB Part #
- C968738
- Package
- Plugin,D=12mm
- Description
- -20℃~+70℃ 12mm 16V~28V 2.3kHz 24V 30mA 85dB 9.5mm Electromagnetic Through-hole 插件,D=12mm Buzzers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Cy-12095-2425 Specifications
Cy-12095-2425 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | CY(Changzhou Chaoyin Elec) | |
| Package | Plugin,D=12mm | |
| Sound Pressure Level(SPL) | 85dB | |
| Operating Temperature | -20℃~+70℃ | |
| Technology | Electromagnetic | |
| Voltage Rating | 24V | |
| Voltage - Supply | 16V~28V | |
| Frequency | 2.3kHz | |
| Height | 9.5mm | |
| Mounting Type | Through-hole | |
| Current Consumption | 30mA | |
| Diameter(φD) | 12mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Cy-12095-2425. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Cy-12095-2425 Documents
Cy-12095-2425 datasheets or manufacturer documentation.
Datasheet: Cy-12095-2425 Datasheet (PDF)
Cy-12095-2425 Schematic Symbol & PCB Footprint
The Cy-12095-2425 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.