Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VRC520
VRC520 - 1
VRC520 - 2
VRC520 - 3
Extended1/3
* Images are for reference only
VRC520
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VRC520
JLCPCB Part #
C968719
Package
SOP-16
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2V~5.5V Built-in antenna driver、Data verification、Low power wake-up CCITT,ISO 14443A,ISO 14443B SPI SOP-16 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOP-16
agreementCCITT,ISO 14443A,ISO 14443B
Voltage - Supply2V~5.5V
Quiescent Current0.02uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RFID ICs
  6. VRC520
VRC520

* Images are for reference only

VRC520

Extended
Manufacturer

VIBRATION

MFR.Part #
VRC520
JLCPCB Part #
C968719
Package
SOP-16
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2V~5.5V Built-in antenna driver、Data verification、Low power wake-up CCITT,ISO 14443A,ISO 14443B SPI SOP-16 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VRC520

* Images are for reference only

VRC520
Extended
Manufacturer

VIBRATION

MFR.Part #
VRC520
JLCPCB Part #
C968719
Package
SOP-16
Description
106Kbit/s、212Kbit/s、424Kbit/s 13.56MHz 2V~5.5V Built-in antenna driver、Data verification、Low power wake-up CCITT,ISO 14443A,ISO 14443B SPI SOP-16 RFID ICs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VRC520 Specifications

VRC520 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RFID ICs
ManufacturerVIBRATION
PackageSOP-16
agreementCCITT,ISO 14443A,ISO 14443B
Voltage - Supply2V~5.5V
Quiescent Current0.02uA
Frequency13.56MHz
FeaturesBuilt-in antenna driver、Data verification、Low power wake-up
transmission rate106Kbit/s、212Kbit/s、424Kbit/s
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VRC520. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VRC520 Documents

VRC520 datasheets or manufacturer documentation.

Datasheet: VRC520 Datasheet (PDF)

VRC520 Schematic Symbol & PCB Footprint

The VRC520 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.