Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VI590R
VI590R - 1
VI590R - 2
VI590R - 3
VI590R - 4
Extended1/4
* Images are for reference only
VI590R
Attributes
Value
Manufacturer
VIBRATION
MFR.Part #
VI590R
JLCPCB Part #
C968713
Package
SOP-8
Description
-112dBm、-110dBm -40℃~+125℃ 10Kbps 2.2V~5.5V 3.2mA、3.5mA 300MHz~440MHz 315MHz、433.92MHz RKE、RFID Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOP-8
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+125℃
TypeReceivers
Sensitivity-112dBm、-110dBm
Data Rate10Kbps
ApplicationsRKE、RFID
Voltage - Supply2.2V~5.5V
Receive Current3.2mA、3.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. VI590R
VI590R

* Images are for reference only

VI590R

Extended
Manufacturer

VIBRATION

MFR.Part #
VI590R
JLCPCB Part #
C968713
Package
SOP-8
Description
-112dBm、-110dBm -40℃~+125℃ 10Kbps 2.2V~5.5V 3.2mA、3.5mA 300MHz~440MHz 315MHz、433.92MHz RKE、RFID Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI590R

* Images are for reference only

VI590R
Extended
Manufacturer

VIBRATION

MFR.Part #
VI590R
JLCPCB Part #
C968713
Package
SOP-8
Description
-112dBm、-110dBm -40℃~+125℃ 10Kbps 2.2V~5.5V 3.2mA、3.5mA 300MHz~440MHz 315MHz、433.92MHz RKE、RFID Receivers Supports RSSI function SOP-8 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VI590R Specifications

VI590R technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerVIBRATION
PackageSOP-8
Frequency Range300MHz~440MHz
Operating Temperature-40℃~+125℃
TypeReceivers
Sensitivity-112dBm、-110dBm
Data Rate10Kbps
ApplicationsRKE、RFID
Voltage - Supply2.2V~5.5V
Receive Current3.2mA、3.5mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VI590R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VI590R Documents

VI590R datasheets or manufacturer documentation.

Datasheet: VI590R Datasheet (PDF)

VI590R Schematic Symbol & PCB Footprint

The VI590R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.