


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-169 | |
| Series | Cyclone IV GX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 900 | |
| Number of Logic Elements/Blocks | 14400 | |
| Voltage - Supply | 1.16V~1.24V | |
| Number of I/O | 72 | |
| Features | Supports hot swap | |
| Total RAM capacity | 552960bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EP4CGX15BF14I7N technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Programmable Logic Device (CPLDs/FPGAs) | |
| Manufacturer | Intel/Altera | |
| Package | FBGA-169 | |
| Series | Cyclone IV GX | |
| Operating Temperature | -40℃~+100℃ | |
| Number of LAB/CLBs | 900 | |
| Number of Logic Elements/Blocks | 14400 | |
| Voltage - Supply | 1.16V~1.24V | |
| Number of I/O | 72 | |
| Features | Supports hot swap | |
| Total RAM capacity | 552960bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EP4CGX15BF14I7N. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EP4CGX15BF14I7N datasheets or manufacturer documentation.
Datasheet: EP4CGX15BF14I7N Datasheet (PDF)
The EP4CGX15BF14I7N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.