Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XL3843
XL3843 - 1
XL3843 - 2
XL3843 - 3
XL3843 - 4
Extended1/4
* Images are for reference only
XL3843
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL3843
JLCPCB Part #
C968669
Package
SOP-8
Description
-25℃~+80℃ 100% 12V~28V 200mA 52kHz Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature-25℃~+80℃
Frequency - Switching52kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Pd - Power Dissipation800mW、1.25W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. XL3843
XL3843

* Images are for reference only

XL3843

Extended
Manufacturer

XINLUDA

MFR.Part #
XL3843
JLCPCB Part #
C968669
Package
SOP-8
Description
-25℃~+80℃ 100% 12V~28V 200mA 52kHz Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL3843

* Images are for reference only

XL3843
Extended
Manufacturer

XINLUDA

MFR.Part #
XL3843
JLCPCB Part #
C968669
Package
SOP-8
Description
-25℃~+80℃ 100% 12V~28V 200mA 52kHz Under Voltage Protection、Over Current Protection SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL3843 Specifications

XL3843 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature-25℃~+80℃
Frequency - Switching52kHz
Voltage - Supply12V~28V
Output Current200mA
Duty Cycle(Max)100%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Under-voltage lockout
Pd - Power Dissipation800mW、1.25W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL3843. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL3843 Documents

XL3843 datasheets or manufacturer documentation.

Datasheet: XL3843 Datasheet (PDF)

XL3843 Schematic Symbol & PCB Footprint

The XL3843 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.