MSE1PB-M3/89A - 1
MSE1PB-M3/89A - 2
MSE1PB-M3/89A - 3
MSE1PB-M3/89A - 4
Extended1/4
* Images are for reference only
MSE1PB-M3/89A
Attributes
Value
Manufacturer
MFR.Part #
MSE1PB-M3/89A
JLCPCB Part #
C968554
Package
DO-219AD
Description
-55℃~+175℃ 1 100V 1uA 5pF ESD IEC 61000-4-2 Unidirectional DO-219AD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerVishay Intertech
PackageDO-219AD
Operating Temperature-55℃~+175℃
TypeESD
Junction Capacitance5pF
Number of Channels1
level of protectionIEC 61000-4-2
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)100V
Reverse Leakage Current (Ir)1uA