Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC114ECA
DTC114ECA - 1
DTC114ECA - 2
DTC114ECA - 3
DTC114ECA - 4
Extended1/4
* Images are for reference only
DTC114ECA
Attributes
Value
Manufacturer
Yangzhou Yangjie Elec Tech
MFR.Part #
DTC114ECA
JLCPCB Part #
C968322
Package
SOT-23
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 1.2 100mA 13kΩ 200mW 30 300mV@10mA,0.5mA 500mV 500mV 50V SOT-23 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerYangzhou Yangjie Elec Tech
PackageSOT-23
Input Voltage (VI(on)@Ic,Vce)500mV
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV@10mA,0.5mA
Voltage - Input(Max)(VI(off))500mV
Collector - Emitter Voltage VCEO50V
Resistor Ratio1.2
Number1 NPN (Pre-Biased)
DC Current Gain30
Current - Collector(Ic)100mA
Input Resistor13kΩ
Pd - Power Dissipation200mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. Digital Transistors
  6. DTC114ECA
DTC114ECA

* Images are for reference only

DTC114ECA

Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
DTC114ECA
JLCPCB Part #
C968322
Package
SOT-23
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 1.2 100mA 13kΩ 200mW 30 300mV@10mA,0.5mA 500mV 500mV 50V SOT-23 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC114ECA

* Images are for reference only

DTC114ECA
Extended
Manufacturer

Yangzhou Yangjie Elec Tech

MFR.Part #
DTC114ECA
JLCPCB Part #
C968322
Package
SOT-23
Description
-55℃~+150℃ 1 NPN (Pre-Biased) 1.2 100mA 13kΩ 200mW 30 300mV@10mA,0.5mA 500mV 500mV 50V SOT-23 Digital Transistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DTC114ECA Specifications

DTC114ECA technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/Digital Transistors
ManufacturerYangzhou Yangjie Elec Tech
PackageSOT-23
Input Voltage (VI(on)@Ic,Vce)500mV
Operating Temperature-55℃~+150℃
Output Voltage(VO(on))300mV@10mA,0.5mA
Voltage - Input(Max)(VI(off))500mV
Collector - Emitter Voltage VCEO50V
Resistor Ratio1.2
Number1 NPN (Pre-Biased)
DC Current Gain30
Current - Collector(Ic)100mA
Input Resistor13kΩ
Pd - Power Dissipation200mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DTC114ECA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DTC114ECA Documents

DTC114ECA datasheets or manufacturer documentation.

Datasheet: DTC114ECA Datasheet (PDF)

DTC114ECA Schematic Symbol & PCB Footprint

The DTC114ECA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.