Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH201610H3R3MT
SPH201610H3R3MT - 1
SPH201610H3R3MT - 2
SPH201610H3R3MT - 3
SPH201610H3R3MT - 4
Extended1/4
* Images are for reference only
SPH201610H3R3MT
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
SPH201610H3R3MT
JLCPCB Part #
C96788
Package
0806
Description
3.3uH 335mΩ 880mA 900mA Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Current - Saturation(Isat)900mA
Inductance3.3uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating880mA
Application GradeConsumer grade
DC Resistance(DCR)335mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SPH201610H3R3MT
SPH201610H3R3MT

* Images are for reference only

SPH201610H3R3MT

Extended
Manufacturer

Sunlord

MFR.Part #
SPH201610H3R3MT
JLCPCB Part #
C96788
Package
0806
Description
3.3uH 335mΩ 880mA 900mA Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH201610H3R3MT

* Images are for reference only

SPH201610H3R3MT
Extended
Manufacturer

Sunlord

MFR.Part #
SPH201610H3R3MT
JLCPCB Part #
C96788
Package
0806
Description
3.3uH 335mΩ 880mA 900mA Magnetic Shielded Inductor ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPH201610H3R3MT Specifications

SPH201610H3R3MT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSunlord
Package0806
Current - Saturation(Isat)900mA
Inductance3.3uH
TypeMagnetic Shielded Inductor
Tolerance±20%
Current Rating880mA
Application GradeConsumer grade
DC Resistance(DCR)335mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPH201610H3R3MT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPH201610H3R3MT Documents

SPH201610H3R3MT datasheets or manufacturer documentation.

Datasheet: SPH201610H3R3MT Datasheet (PDF)

SPH201610H3R3MT Schematic Symbol & PCB Footprint

The SPH201610H3R3MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.