Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. RF Filters
  6. YTLP2595B
YTLP2595B - 1
YTLP2595B - 2
YTLP2595B - 3
Extended1/3
* Images are for reference only
YTLP2595B
Attributes
Value
Manufacturer
YTL
MFR.Part #
YTLP2595B
JLCPCB Part #
C967857
Package
0806
Description
-40℃~+95℃ 1.5dB 2.515GHz~2.675GHz 25dB、47dB、48dB、50dB、52dB、57dB、58dB、65dB 3.5dB Bandpass 0806 RF Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/RF Filters
ManufacturerYTL
Package0806
Operating Temperature-40℃~+95℃
Insertion Loss3.5dB
Absolute Bandwidth2.515GHz~2.675GHz
Attenuation25dB、47dB、48dB、50dB、52dB、57dB、58dB、65dB
Ripple1.5dB
Filter TypeBandpass
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Filters
  5. RF Filters
  6. YTLP2595B
YTLP2595B

* Images are for reference only

YTLP2595B

Extended
Manufacturer

YTL

MFR.Part #
YTLP2595B
JLCPCB Part #
C967857
Package
0806
Description
-40℃~+95℃ 1.5dB 2.515GHz~2.675GHz 25dB、47dB、48dB、50dB、52dB、57dB、58dB、65dB 3.5dB Bandpass 0806 RF Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTLP2595B

* Images are for reference only

YTLP2595B
Extended
Manufacturer

YTL

MFR.Part #
YTLP2595B
JLCPCB Part #
C967857
Package
0806
Description
-40℃~+95℃ 1.5dB 2.515GHz~2.675GHz 25dB、47dB、48dB、50dB、52dB、57dB、58dB、65dB 3.5dB Bandpass 0806 RF Filters ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTLP2595B Specifications

YTLP2595B technical specifications, attributes, and parameters.

AttributesValue
CategoryFilters/RF Filters
ManufacturerYTL
Package0806
Operating Temperature-40℃~+95℃
Insertion Loss3.5dB
Absolute Bandwidth2.515GHz~2.675GHz
Attenuation25dB、47dB、48dB、50dB、52dB、57dB、58dB、65dB
Ripple1.5dB
Filter TypeBandpass
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTLP2595B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTLP2595B Documents

YTLP2595B datasheets or manufacturer documentation.

Datasheet: YTLP2595B Datasheet (PDF)

YTLP2595B Schematic Symbol & PCB Footprint

The YTLP2595B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.