Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB004A0501801A
YTSB004A0501801A - 1
YTSB004A0501801A - 2
YTSB004A0501801A - 3
YTSB004A0501801A - 4
Extended1/4
* Images are for reference only
YTSB004A0501801A
Attributes
Value
Manufacturer
BZXC
MFR.Part #
YTSB004A0501801A
JLCPCB Part #
C967835
Package
弯插,7.4x3.6mm
Description
1.8N 12V 20,000 cycles 3.55mm 50mA 5mm 7.4mm Black PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.4x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
Package弯插,7.4x3.6mm
Operating Force1.8N
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height5mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB004A0501801A
YTSB004A0501801A

* Images are for reference only

YTSB004A0501801A

Extended
Manufacturer

BZXC

MFR.Part #
YTSB004A0501801A
JLCPCB Part #
C967835
Package
弯插,7.4x3.6mm
Description
1.8N 12V 20,000 cycles 3.55mm 50mA 5mm 7.4mm Black PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.4x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB004A0501801A

* Images are for reference only

YTSB004A0501801A
Extended
Manufacturer

BZXC

MFR.Part #
YTSB004A0501801A
JLCPCB Part #
C967835
Package
弯插,7.4x3.6mm
Description
1.8N 12V 20,000 cycles 3.55mm 50mA 5mm 7.4mm Black PC Pin Rectangular Button Right Angle SPST With Bracket 弯插,7.4x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB004A0501801A Specifications

YTSB004A0501801A technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
Package弯插,7.4x3.6mm
Operating Force1.8N
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
with BracketWith Bracket
Switch Height5mm
CircuitSPST
Mounting TypeRight Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTSB004A0501801A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTSB004A0501801A Documents

YTSB004A0501801A datasheets or manufacturer documentation.

Datasheet: YTSB004A0501801A Datasheet (PDF)

YTSB004A0501801A Schematic Symbol & PCB Footprint

The YTSB004A0501801A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.