Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB003A0382501B
YTSB003A0382501B - 1
YTSB003A0382501B - 2
YTSB003A0382501B - 3
YTSB003A0382501B - 4
Extended1/4
* Images are for reference only
YTSB003A0382501B
Attributes
Value
Manufacturer
BZXC
MFR.Part #
YTSB003A0382501B
JLCPCB Part #
C967830
Package
SMD,7x3.5mm
Description
12V 2.5N 20,000 cycles 3.5mm 3.8mm 50mA 7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,7x3.5mm
Operating Force2.5N
Contact Current50mA
Length7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
Switch Height3.8mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB003A0382501B
YTSB003A0382501B

* Images are for reference only

YTSB003A0382501B

Extended
Manufacturer

BZXC

MFR.Part #
YTSB003A0382501B
JLCPCB Part #
C967830
Package
SMD,7x3.5mm
Description
12V 2.5N 20,000 cycles 3.5mm 3.8mm 50mA 7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB003A0382501B

* Images are for reference only

YTSB003A0382501B
Extended
Manufacturer

BZXC

MFR.Part #
YTSB003A0382501B
JLCPCB Part #
C967830
Package
SMD,7x3.5mm
Description
12V 2.5N 20,000 cycles 3.5mm 3.8mm 50mA 7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle SMD,7x3.5mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB003A0382501B Specifications

YTSB003A0382501B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,7x3.5mm
Operating Force2.5N
Contact Current50mA
Length7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
Switch Height3.8mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTSB003A0382501B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTSB003A0382501B Documents

YTSB003A0382501B datasheets or manufacturer documentation.

Datasheet: YTSB003A0382501B Datasheet (PDF)

YTSB003A0382501B Schematic Symbol & PCB Footprint

The YTSB003A0382501B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.