Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB001A0352506B
YTSB001A0352506B - 1
YTSB001A0352506B - 2
YTSB001A0352506B - 3
YTSB001A0352506B - 4
Extended1/4
* Images are for reference only
YTSB001A0352506B
Attributes
Value
Manufacturer
BZXC
MFR.Part #
YTSB001A0352506B
JLCPCB Part #
C967814
Package
SMD,7.7x3.6mm
Description
12V 2.5N 20,000 cycles 3.55mm 3.5mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,7.7x3.6mm
Operating Force2.5N
Contact Current50mA
Length7.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSB001A0352506B
YTSB001A0352506B

* Images are for reference only

YTSB001A0352506B

Extended
Manufacturer

BZXC

MFR.Part #
YTSB001A0352506B
JLCPCB Part #
C967814
Package
SMD,7.7x3.6mm
Description
12V 2.5N 20,000 cycles 3.55mm 3.5mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB001A0352506B

* Images are for reference only

YTSB001A0352506B
Extended
Manufacturer

BZXC

MFR.Part #
YTSB001A0352506B
JLCPCB Part #
C967814
Package
SMD,7.7x3.6mm
Description
12V 2.5N 20,000 cycles 3.55mm 3.5mm 50mA 7.7mm Black Rectangular Button SMD(SMT) Tab SPST Surface Mount, Right Angle Without Bracket SMD,7.7x3.6mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSB001A0352506B Specifications

YTSB001A0352506B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,7.7x3.6mm
Operating Force2.5N
Contact Current50mA
Length7.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life20,000 cycles
Actuator StyleRectangular Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount, Right Angle
Actuator/Cap ColorBlack
Width3.55mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTSB001A0352506B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTSB001A0352506B Documents

YTSB001A0352506B datasheets or manufacturer documentation.

Datasheet: YTSB001A0352506B Datasheet (PDF)

YTSB001A0352506B Schematic Symbol & PCB Footprint

The YTSB001A0352506B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.