Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSA005A0352501B
YTSA005A0352501B - 1
YTSA005A0352501B - 2
YTSA005A0352501B - 3
YTSA005A0352501B - 4
Extended1/4
* Images are for reference only
YTSA005A0352501B
Attributes
Value
Manufacturer
BZXC
MFR.Part #
YTSA005A0352501B
JLCPCB Part #
C967758
Package
SMD,3.7x3.7mm
Description
0.35mm 12V 2.5N 3.7mm 3.7mm 30,000 cycles 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,3.7x3.7mm
Operating Force2.5N
Contact Current50mA
Length3.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life30,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.35mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Width3.7mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTSA005A0352501B
YTSA005A0352501B

* Images are for reference only

YTSA005A0352501B

Extended
Manufacturer

BZXC

MFR.Part #
YTSA005A0352501B
JLCPCB Part #
C967758
Package
SMD,3.7x3.7mm
Description
0.35mm 12V 2.5N 3.7mm 3.7mm 30,000 cycles 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSA005A0352501B

* Images are for reference only

YTSA005A0352501B
Extended
Manufacturer

BZXC

MFR.Part #
YTSA005A0352501B
JLCPCB Part #
C967758
Package
SMD,3.7x3.7mm
Description
0.35mm 12V 2.5N 3.7mm 3.7mm 30,000 cycles 50mA Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket Yellow SMD,3.7x3.7mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTSA005A0352501B Specifications

YTSA005A0352501B technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerBZXC
PackageSMD,3.7x3.7mm
Operating Force2.5N
Contact Current50mA
Length3.7mm
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Life30,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height0.35mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Width3.7mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTSA005A0352501B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTSA005A0352501B Documents

YTSA005A0352501B datasheets or manufacturer documentation.

Datasheet: YTSA005A0352501B Datasheet (PDF)

YTSA005A0352501B Schematic Symbol & PCB Footprint

The YTSA005A0352501B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.