Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM8L052R8T6TR
STM8L052R8T6TR - 1
STM8L052R8T6TR - 2
STM8L052R8T6TR - 3
STM8L052R8T6TR - 4
Extended1/4
* Images are for reference only
STM8L052R8T6TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STM8L052R8T6TR
JLCPCB Part #
C967650
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 16MHz 256Byte 4KB 54 64KB 8 Bit Built-in FLASH STM8 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-64(10x10)
EEPROM256Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size8 Bit
RAM Size4KB
CPU CoreSTM8
Number of I/O54
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. STM8L052R8T6TR
STM8L052R8T6TR

* Images are for reference only

STM8L052R8T6TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM8L052R8T6TR
JLCPCB Part #
C967650
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 16MHz 256Byte 4KB 54 64KB 8 Bit Built-in FLASH STM8 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM8L052R8T6TR

* Images are for reference only

STM8L052R8T6TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STM8L052R8T6TR
JLCPCB Part #
C967650
Package
LQFP-64(10x10)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 16MHz 256Byte 4KB 54 64KB 8 Bit Built-in FLASH STM8 LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STM8L052R8T6TR Specifications

STM8L052R8T6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerSTMicroelectronics
PackageLQFP-64(10x10)
EEPROM256Byte
Operating Temperature-40℃~+85℃
CPU Maximum Speed16MHz
Program Memory TypeFLASH
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size8 Bit
RAM Size4KB
CPU CoreSTM8
Number of I/O54
ADC (Bit)12bit
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STM8L052R8T6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STM8L052R8T6TR Documents

STM8L052R8T6TR datasheets or manufacturer documentation.

Datasheet: STM8L052R8T6TR Datasheet (PDF)

STM8L052R8T6TR Schematic Symbol & PCB Footprint

The STM8L052R8T6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.