Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. ADL5801ACPZ
ADL5801ACPZ - 1
ADL5801ACPZ - 2
ADL5801ACPZ - 3
Extended1/3
* Images are for reference only
ADL5801ACPZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
ADL5801ACPZ
JLCPCB Part #
C967400
Package
LFCSP-24
Description
-40℃~+85℃ 1.8dB 10MHz~6GHz 10MHz~6GHz 13.8dBm 130mA 28.5dBm 5V 9.75dB Assemble the vibration buffer LFCSP-24 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-24
Operating Temperature-40℃~+85℃
RF Frequency Range10MHz~6GHz
Current - Supply130mA
IP328.5dBm
LO Frequency Range10MHz~6GHz
Number of Channels1
Voltage - Supply5V
Gain/Loss1.8dB
FeaturesAssemble the vibration buffer
P1dB13.8dBm
Noise Figure9.75dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. ADL5801ACPZ
ADL5801ACPZ

* Images are for reference only

ADL5801ACPZ

Extended
Manufacturer

Analog Devices

MFR.Part #
ADL5801ACPZ
JLCPCB Part #
C967400
Package
LFCSP-24
Description
-40℃~+85℃ 1.8dB 10MHz~6GHz 10MHz~6GHz 13.8dBm 130mA 28.5dBm 5V 9.75dB Assemble the vibration buffer LFCSP-24 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADL5801ACPZ

* Images are for reference only

ADL5801ACPZ
Extended
Manufacturer

Analog Devices

MFR.Part #
ADL5801ACPZ
JLCPCB Part #
C967400
Package
LFCSP-24
Description
-40℃~+85℃ 1.8dB 10MHz~6GHz 10MHz~6GHz 13.8dBm 130mA 28.5dBm 5V 9.75dB Assemble the vibration buffer LFCSP-24 RF Mixers ROHS
EasyEDA Libraries
ECCN
5A991B
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADL5801ACPZ Specifications

ADL5801ACPZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerAnalog Devices
PackageLFCSP-24
Operating Temperature-40℃~+85℃
RF Frequency Range10MHz~6GHz
Current - Supply130mA
IP328.5dBm
LO Frequency Range10MHz~6GHz
Number of Channels1
Voltage - Supply5V
Gain/Loss1.8dB
FeaturesAssemble the vibration buffer
P1dB13.8dBm
Noise Figure9.75dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADL5801ACPZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADL5801ACPZ Documents

ADL5801ACPZ datasheets or manufacturer documentation.

Datasheet: ADL5801ACPZ Datasheet (PDF)

ADL5801ACPZ Schematic Symbol & PCB Footprint

The ADL5801ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.